-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617784-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A Min Qty: 13 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.9785 | Buy Now |
DISTI #
9-1617784-2
|
Avnet Americas | FCB-205-0117M=M83536/1-017M - Bulk (Alt: 9-1617784-2) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$168.2208 / $202.4352 | Buy Now |
DISTI #
650-9-1617784-2
|
Mouser Electronics | Industrial Relays M83536/1-017M RoHS: Not Compliant | 0 |
|
$215.9600 | Order Now |
DISTI #
AMP9-1617784-2
|
Heilind Electronics | FCB-205-0117M=M83536/1-017M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-205-0117M=M83536/1-017M | 0 |
|
$172.5400 / $301.1600 | Buy Now |
DISTI #
9-1617784-2
|
TTI | Industrial Relays M83536/1-017M Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$154.4400 / $201.0000 | Buy Now |
DISTI #
9-1617784-2
|
Avnet Americas | FCB-205-0117M=M83536/1-017M - Bulk (Alt: 9-1617784-2) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$168.2208 / $202.4352 | Buy Now |
DISTI #
9-1617784-2
|
Avnet Americas | FCB-205-0117M=M83536/1-017M - Bulk (Alt: 9-1617784-2) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$168.2208 / $202.4352 | Buy Now |
DISTI #
AMP9-1617784-2
|
Interstate Connecting Components | FCB-205-0117M=M83536/1-017M | 0 |
|
Buy Now | |
DISTI #
000000000003847645
|
Sager | Industrial Relays M83536/1-017M Min Qty: 1 | 0 |
|
$165.9800 / $220.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617784-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617784-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |