There are no models available for this part yet.
Overview of 9-18023-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 9-18023-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-9-18023-5-ND
|
DigiKey | SCREW, CAP, SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
391 In Stock |
|
$0.6900 | Buy Now | |
DISTI #
9-18023-5-ND
|
DigiKey | SCREW, CAP, SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3914 | Buy Now | |
DISTI #
9-18023-5
|
Avnet Americas | Connector Accessories Screw Socket Head Cap (Alt: 9-18023-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | 0 |
|
RFQ | ||
DISTI #
571-9-18023-5
|
Mouser Electronics | Screws & Fasteners SCREW, CAP, SOCKET HEAD | 0 |
|
$0.3600 / $0.5500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.3050 | Buy Now | ||
DISTI #
AMP9-18023-5
|
Heilind Electronics | SCREW CAP SOCKET HEAD | Americas - 0 in Stock |
|
$0.3676 / $0.3969 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3273 / $0.4808 | Buy Now | ||
DISTI #
AMP9-18023-5
|
Interstate Connecting Components | SCREW CAP SOCKET HEAD | 0 |
|
$0.3676 / $0.3969 | Buy Now | |
DISTI #
000000000002481171
|
Sager | Screws & Fasteners SCREW, CAP, SOCKET HEAD Min Qty: 500 | 0 |
|
$0.3472 / $0.3846 | Buy Now | |
DISTI #
9-18023-5
|
Avnet Abacus | Connector Accessories Screw Socket Head Cap (Alt: 9-18023-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |