Part Details for 9-18023-6 by TE Connectivity
Overview of 9-18023-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1818023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 180 signal pins, Vertical | |
98401-802-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. | |
77311-802-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for 9-18023-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-18023-6-ND
|
DigiKey | SCREW,CAP,SOC HEAD,METRIC (M4X14 Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
9-18023-6
|
Avnet Americas | AMP9-18023-6 - Bulk (Alt: 9-18023-6) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 19 Factory Stock |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
571-9-18023-6
|
Mouser Electronics | Screws & Fasteners SCREW,CAP,SOC HEAD,METRIC (M4x14) | 0 |
|
$1.6400 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.2200 | Buy Now |
DISTI #
AMP9-18023-6
|
Heilind Electronics | SCREW,CAP,SOC HEAD,METRIC (M4X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
AMP9-18023-6
|
Interstate Connecting Components | SCREW,CAP,SOC HEAD,METRIC (M4X | 0 |
|
Buy Now | |
|
Powell Electronics | SCREW,CAP,SOC HEAD,METRIC (M4x14) Min Qty: 5 | 13 |
|
$1.5400 | Buy Now |
DISTI #
000000000005529074
|
Sager | Screws & Fasteners SCREW,CAP,SOC HEAD,METRIC (M4x14) Min Qty: 5 | 0 |
|
$1.3900 / $1.6700 | Buy Now |
DISTI #
9-18023-6
|
Avnet Abacus | AMP9-18023-6 (Alt: 9-18023-6) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |