Part Details for 9-2061897-9 by TE Connectivity
Overview of 9-2061897-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 9-2061897-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0560
|
Newark | Fibre Optic, Lc Duplex - Lc Duplex, 100M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:100M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |Te Connectivity 9-2061897-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$113.6400 | Buy Now |
DISTI #
17-9-2061897-9-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLX SGL 100M Min Qty: 2 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$150.4050 | Buy Now |
DISTI #
9-2061897-9
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 9-2061897-9) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$135.1697 / $162.6618 | Buy Now |
DISTI #
50AJ0560
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 50AJ0560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$170.2000 / $180.4700 | Buy Now |
DISTI #
571-9-2061897-9
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 LCD - LDC 100m RoHS: Compliant | 0 |
|
$153.8600 / $173.5300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$134.7700 | Buy Now |
DISTI #
AMP9-2061897-9
|
Heilind Electronics | FOSM GLARO LEAD 4.8 LCD - LDC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 LCD - LDC 100 M | 0 |
|
$110.2600 / $159.9600 | Buy Now |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 LCD - LDC 100 M | 0 |
|
$146.4200 / $166.1000 | Buy Now |
DISTI #
9-2061897-9
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 9-2061897-9) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$135.1697 / $162.6618 | Buy Now |
Part Details for 9-2061897-9
9-2061897-9 CAD Models
9-2061897-9 Part Data Attributes:
|
9-2061897-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2061897-9
TE Connectivity
FOSM GLARO LEAD 4.8 LCD - LDC 100 M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 100 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |