-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176397-5
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176397-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1849 / $0.2087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1864 | Buy Now |
DISTI #
AMP9-2176397-5
|
Heilind Electronics | 3502 8K2 1% | Americas - 0 in Stock |
|
$0.2192 / $0.2259 | Buy Now |
|
Onlinecomponents.com | 3502 8K2 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
DISTI #
AMP9-2176397-5
|
Interstate Connecting Components | 3502 8K2 1% | 0 |
|
$0.2192 / $0.2259 | Buy Now |
DISTI #
000000000006014455
|
Sager | Thick Film Resistors - SMD 3502 8K2 1% Min Qty: 4000 | 0 |
|
$0.2071 / $0.2130 | Buy Now |
DISTI #
9-2176397-5
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 9-2176397-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 8K2 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176397-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176397-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |