-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1343
|
Newark | Single Wire Seal, Heavy Duty Conn, Green Rohs Compliant: Yes |Te Connectivity 9-2334941-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4874 |
|
$2.3900 / $2.8100 | Buy Now |
DISTI #
1734-9-2334941-1-ND
|
DigiKey | HD MATENET 1+6 SWS, GRP D Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4652 In Stock |
|
$1.5713 / $2.9100 | Buy Now |
DISTI #
9-2334941-1
|
Avnet Americas | Single Wire Seal for Heavy Duty Sealed Connectors Silicone Rubber Green - Bulk (Alt: 9-2334941-1) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 5000 Factory Stock |
|
$1.4520 / $1.5903 | Buy Now |
DISTI #
571-9-2334941-1
|
Mouser Electronics | Automotive Connectors HDSENET SWS RoHS: Compliant | 14598 |
|
$1.4800 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.4500 | Buy Now |
DISTI #
AMP9-2334941-1
|
Heilind Electronics | HD MATEnet 1+6 SWS, GRP D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD MATEnet 1+6 SWS, GRP D | 5000 Factory Stock |
|
$1.4800 / $4.1500 | Buy Now |
DISTI #
9-2334941-1
|
TTI | Automotive Connectors HDSENET SWS Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$1.4700 | Buy Now |
DISTI #
AMP9-2334941-1
|
Interstate Connecting Components | HD MATEnet 1+6 SWS, GRP D | 0 |
|
Buy Now | |
|
Master Electronics | HD MATEnet 1+6 SWS, GRP D | 5000 Factory Stock |
|
$1.4800 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2334941-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2334941-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |