Part Details for 9-2367344-1 by TE Connectivity
Overview of 9-2367344-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2367344-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4361
|
Newark | Pin Conn Cvr, 2Pos, Css Size 20, 180Deg |Te Connectivity 9-2367344-1 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1734-9-2367344-1-ND
|
DigiKey | PIN CONN CVR,2POS,CSS SIZE 20,18 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
423 In Stock |
|
$2.1008 / $4.6900 | Buy Now |
DISTI #
9-2367344-1
|
Avnet Americas | PIN CONN CVR,2POS,CSS SIZE 20,180DEG - Trays (Alt: 9-2367344-1) Min Qty: 864 Package Multiple: 864 Container: Tray | 0 |
|
$1.2387 | Buy Now |
DISTI #
571-9-2367344-1
|
Mouser Electronics | Automotive Connectors PIN CONN CVR,2POS,CSS SIZE 20,180DEG RoHS: Compliant | 0 |
|
$1.3800 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 864 Package Multiple: 864 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
DISTI #
AMP9-2367344-1
|
Heilind Electronics | PIN CONN CVR,2POS,CSS SIZE 20, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN CONN CVR,2POS,CSS SIZE 20,180DEG RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
|
Onlinecomponents.com | PIN CONN CVR,2POS,CSS SIZE 20,180DEG RoHS: Compliant | 0 |
|
$1.3800 / $3.1500 | Buy Now |
DISTI #
AMP9-2367344-1
|
Interstate Connecting Components | PIN CONN CVR,2POS,CSS SIZE 20, | 0 |
|
Buy Now | |
|
Master Electronics | PIN CONN CVR,2POS,CSS SIZE 20,180DEG RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
Part Details for 9-2367344-1
9-2367344-1 CAD Models
9-2367344-1 Part Data Attributes
|
9-2367344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2367344-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A |