-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4090
|
Newark | Terminal, Ferrule, 5.26Mm, Accessory Type:Ferrule, For Use With:Rg 58, Rg 58A, Rg 58B, Rg 58C Rf And Coaxial Cables, Product Range:-, Connector Type:Ferrule, Contact Material:Copper, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity 9-328663-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
A136894-ND
|
DigiKey | FERRULE-STRAIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
242 In Stock |
|
$14.5689 / $17.8200 | Buy Now |
DISTI #
9-328663-0
|
Avnet Americas | Connector Accessories Ferrule Copper Silver Finish - Bulk (Alt: 9-328663-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3927 / $12.8627 | Buy Now |
DISTI #
571-9-328663-0
|
Mouser Electronics | RF Connector Accessories FERRULE-STRAIGHT RoHS: Compliant | 0 |
|
$12.0600 | Order Now |
DISTI #
73777302
|
RS | FERRULE-STRAIGHT, RF Connector Ferrules | TE Connectivity 9-328663-0 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$10.8100 | Buy Now |
DISTI #
AMP9-328663-0
|
Heilind Electronics | FERRULE-STRAIGHT | Americas - 0 in Stock |
|
$11.5997 | Buy Now |
|
Onlinecomponents.com | FERRULE-STRAIGHT RoHS: Compliant |
155 In Stock |
|
$14.0000 / $17.5500 | Buy Now |
DISTI #
73586540
|
Verical | Connector Accessories Ferrule Straight Package Min Qty: 575 Package Multiple: 575 | Americas - 575 |
|
$13.7130 | Buy Now |
DISTI #
66978727
|
Verical | Connector Accessories Ferrule Straight Package Min Qty: 5 Package Multiple: 5 Date Code: 2144 | Americas - 155 |
|
$17.2242 / $22.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-328663-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-328663-0
TE Connectivity
FERRULE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |