Part Details for 9-3560-C by Keystone Electronics Corp
Overview of 9-3560-C by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3560IS6#TRMPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560IS6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for 9-3560-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 46 |
|
Buy Now |