There are no models available for this part yet.
Overview of 9-356038-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-356038-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-9-356038-1-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
9-356038-1-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
9-356038-1
|
Avnet Americas | ANVIL - Bulk (Alt: 9-356038-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-9-356038-1
|
Mouser Electronics | Bench Top Tools ANVIL | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP9-356038-1
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | 0 |
|
$139.9400 / $205.9000 | Buy Now | |||
DISTI #
AMP9-356038-1
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
Master Electronics | 0 |
|
$139.9400 / $205.9000 | Buy Now |
CAD Models for 9-356038-1 by TE Connectivity
Part Data Attributes for 9-356038-1 by TE Connectivity
9-356038-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
9-356038-1TE ConnectivityVS
-