Part Details for 9-360-0 by Bernstein AG
Overview of 9-360-0 by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-360-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-9-360-0
|
TME | Mat: bench, ESD, black, L: 900mm, Width: 610mm, Thick: 1.5mm, 60°C Min Qty: 1 | 3 |
|
$65.5400 / $70.1100 | Buy Now |