-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9827
|
Newark | 187 Ultra-Fast Rcpt 22-18 Tpbr |Amp Te Connectivity 9-520261-2 RoHS: Not Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
3937-9-520261-2TR-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 70000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
9-520261-2-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 70000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1160 | Buy Now |
DISTI #
9-520261-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Tin Strip - Tape and Reel (Alt: 9-520261-2) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
571-9-520261-2
|
Mouser Electronics | Terminals 187 ULTRA-FAST RCPT 22-18 TPBR RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
DISTI #
71998474
|
RS | Connector, ULTRA-FAST 187 ASY Receptacle, 22-18 AWG TPBR | TE Connectivity 9-520261-2 RoHS: Not Compliant Min Qty: 70000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1092 | Buy Now |
DISTI #
AMP9-520261-2
|
Heilind Electronics | ULTRA-FAST 187 ASY REC 22-18 A | Americas - 0 in Stock |
|
$0.1365 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR RoHS: Compliant |
46000 In Stock |
|
$0.1323 / $0.2271 | Buy Now |
DISTI #
51490967
|
Verical | Quick Disconnect Terminal 18-22AWG RCP Tin Strip RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1734 | Americas - 46000 |
|
$0.1639 / $0.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-520261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-520261-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |