-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6200
|
Newark | Female Disconn, 2.8Mm/3.18Mm, 18Awg, Blk, Product Range:Ultra-Fast .110/.125 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, 3.18Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", 0.125" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 9-520272-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9363 |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
42AJ7572
|
Newark | Terminals 110 Ultra-Fast Rcpt 22-18 Tpbr |Amp Te Connectivity 9-520272-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3280 | Buy Now |
DISTI #
A105501CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8607 In Stock |
|
$0.1434 / $0.3200 | Buy Now |
DISTI #
9-520272-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Tin Strip - Tape and Reel (Alt: 9-520272-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.1520 | Buy Now |
DISTI #
45AC6200
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Tin Strip - Product that comes on tape, but is not reeled (Alt: 45AC6200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 9388 Partner Stock |
|
$0.2160 / $0.3330 | Buy Now |
DISTI #
571-9-520272-2
|
Mouser Electronics | Terminals 110 ULTRA-FAST RCPT 22-18 TPBR RoHS: Compliant | 6000 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
571-9-520272-2-LP
|
Mouser Electronics | Terminals 110 ULTRA-FAST Loose Piece RoHS: Compliant | 0 |
|
$0.3180 / $0.4600 | Order Now |
DISTI #
71998472
|
RS | Connector, ULTRA-FAST .110/.125 ASY Receptacle, 22-18 TPBR | TE Connectivity 9-520272-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1350 | Buy Now |
DISTI #
AMP9-520272-2
|
Heilind Electronics | 110 ULTRA-FAST RCPT 22-18 TPBR | Americas - 0 in Stock |
|
$0.1617 / $0.1712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-520272-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-520272-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |