Part Details for 9-6437130-0 by TE Connectivity
Overview of 9-6437130-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-6437130-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-6437130-0-ND
|
DigiKey | CABLE FLXSTRP 20POS 1.27MM 2.25" Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8147 | Buy Now |
DISTI #
9-6437130-0
|
Avnet Americas | FSN-12.25A-20 - Tape and Reel (Alt: 9-6437130-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5472 / $1.7468 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP9-6437130-0
|
Heilind Electronics | FSN-12.25A-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSN-12.25A-20 RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
9-6437130-0
|
Avnet Americas | FSN-12.25A-20 - Tape and Reel (Alt: 9-6437130-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5472 / $1.7468 | Buy Now |
DISTI #
AMP9-6437130-0
|
Interstate Connecting Components | FSN-12.25A-20 | 0 |
|
Buy Now | |
DISTI #
000000000002643719
|
Sager | FFC / FPC Jumper Cables FSN-12.25A-20 Min Qty: 1000 | 1906 |
|
$1.7300 | Buy Now |
|
Master Electronics | FSN-12.25A-20 RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
Part Details for 9-6437130-0
9-6437130-0 CAD Models
9-6437130-0 Part Data Attributes:
|
9-6437130-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6437130-0
TE Connectivity
Cable Assembly, 20 Conductor(s), 28AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.6 A | |
Rated Voltage | 200 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG |