Part Details for 9-737893-3 by CommScope Inc
Overview of 9-737893-3 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-737893-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Boot Thermoplastic Elastomer Red RoHS: Compliant |
452 In Stock |
|
$0.2510 / $0.6820 | Buy Now |
DISTI #
COMMSCOPE 9-737893-3
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
Part Details for 9-737893-3
9-737893-3 CAD Models
9-737893-3 Part Data Attributes:
|
9-737893-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
9-737893-3
CommScope Inc
Connector Accessory, 0.2087in Min Cable Dia, 0.2362in Max Cable Dia, Boot,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.2362 inch | |
Cable Entry-Min | 0.2087 inch | |
Cable Types | ROUND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TPE-S | |
Used With | 336330, 336352, 1375202, 1375204, 1711345 |