Part Details for 90-10-33 by Aeroflex / Weinschel
Overview of 90-10-33 by Aeroflex / Weinschel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-10-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-10-33
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 10 | 0 |
|
$366.8000 / $378.1400 | Buy Now |
Part Details for 90-10-33
90-10-33 CAD Models
90-10-33 Part Data Attributes
|
90-10-33
Aeroflex / Weinschel
Buy Now
Datasheet
|
Compare Parts:
90-10-33
Aeroflex / Weinschel
0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=1000W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |