Part Details for 90-15 by Coilcraft Inc
Overview of 90-15 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Choke Wirewound 1.5uH 10% 7.9MHz 60Q-Factor Ferrite 560mA 160mOhm DCR AXL Bulk RoHS: Compliant |
42 In Stock |
|
$0 | Buy Now |
Part Details for 90-15
90-15 CAD Models
90-15 Part Data Attributes
|
90-15
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
90-15
Coilcraft Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.511 mm | |
Lead Length | 28.19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.997 mm | |
Package Length | 7.62 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack; Bulk; TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |