Part Details for 90-1806-2032 by Elma Electronic Inc
Overview of 90-1806-2032 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for 90-1806-2032
90-1806-2032 CAD Models
90-1806-2032 Part Data Attributes
|
90-1806-2032
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
90-1806-2032
Elma Electronic Inc
Single Color LED, Red, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 90-1806-2032
This table gives cross-reference parts and alternative options found for 90-1806-2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90-1806-2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2663-8021 | Single Color LED, Red, T-1, 3mm, | Elma Electronic Inc | 90-1806-2032 vs 90-2663-8021 |
CMD81101HR-600 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | 90-1806-2032 vs CMD81101HR-600 |
HLMP3750-900 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | 90-1806-2032 vs HLMP3750-900 |
CL-140R-CD | Single Color LED, Red, 2.3mm | Citizen Electronics Co Ltd | 90-1806-2032 vs CL-140R-CD |
CL-140R-CD-T | SINGLE COLOR LED, RED, 2.3 mm | Citizen Finedevice Co Ltd | 90-1806-2032 vs CL-140R-CD-T |
CMD81101HR-900 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | 90-1806-2032 vs CMD81101HR-900 |
SHR39D | Single Color LED, Red, 5.1mm, | SunLED Group | 90-1806-2032 vs SHR39D |
CMD81101HR-200 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | 90-1806-2032 vs CMD81101HR-200 |
90-2819-2170 | Single Color LED, Red, 5mm, | Elma Electronic Inc | 90-1806-2032 vs 90-2819-2170 |
90-2818-2085 | Single Color LED, Red, 3mm, | Elma Electronic Inc | 90-1806-2032 vs 90-2818-2085 |