90-22
Description: General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of 90-22 by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 90-22 by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Choke Wirewound 5.6uH 10% 7.9MHz 40Q-Factor Ferrite 195mA 700mOhm DCR AXL Bulk RoHS: Compliant 10 In Stock
  • 0 $0
$0 Buy Now

CAD Models for 90-22 by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90-22 by Coilcraft Inc

90-22
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.7 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.511 mm
Lead Length
28.19 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.997 mm
Package Length
7.62 mm
Package Style
Axial
Packing Method
Ammo Pack; Bulk; TR
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.195 A
Self Resonance Frequency
45 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. 90-22
    Coilcraft Inc
    General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90-22 by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90-22 by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 90-22 would you like to use for your alert(s)?
  • Please alert me when 90-22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90-22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90-22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90-22 by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: