Part Details for 90-245 by White-Rodgers
Overview of 90-245 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7669
|
Newark | Contactor, Dpst-No, 120Vac, 40A, Bracket, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:40A |White Rodgers 90-245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$15.1400 / $16.4000 | Buy Now |
DISTI #
802-122-902
|
Mouser Electronics | Contactors - Electromechanical 2PNO 120VAC RoHS: Compliant | 15 |
|
$15.6800 / $22.7100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay |
70 In Stock |
|
$12.9600 / $22.9200 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay |
70 In Stock |
|
$12.9600 / $22.9200 | Buy Now |