Part Details for 90-249 by White-Rodgers
Overview of 90-249 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7673
|
Newark | Contactor, Dpst-No, 240Vac, 40A, Bracket, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:40A |White Rodgers 90-249 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6300 / $43.1900 | Buy Now |
DISTI #
802-122-907
|
Mouser Electronics | Contactors - Electromechanical 2PNO 208/240VAC RoHS: Compliant | 3 |
|
$30.6600 / $39.6700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 208V to 240VAC 997Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay RoHS: Compliant |
61 In Stock |
|
$28.7700 / $39.9100 | Buy Now |
|
Master Electronics | Electromechanical Relay 208V to 240VAC 997Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay RoHS: Compliant |
61 In Stock |
|
$28.7700 / $39.9100 | Buy Now |
Part Details for 90-249
90-249 CAD Models
90-249 Part Data Attributes:
|
90-249
White-Rodgers
Buy Now
|
Compare Parts:
90-249
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |