Part Details for 90-362 by White-Rodgers
Overview of 90-362 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1357
|
Newark | Power Relay, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:18A, Product Range:Wr/Rbm Series, Relay Mounting:Quick Connect, Coil Type:Ac, Contact Voltage Vac:277V, Relay Terminals:Quick Connect, Carry Current:12A |White Rodgers 90-362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $22.3100 | Buy Now |
DISTI #
802-90-362
|
Mouser Electronics | Industrial Relays SPNO 120VAC Enclosed Fan Relay RoHS: Compliant | 16 |
|
$12.3600 / $19.2800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2KOhm 18A SPST-NO (( 67.8mm 32.13mm 38.1mm)) Bracket Heavy Duty Relay | 0 |
|
$8.5900 / $15.6800 | Buy Now |
DISTI #
2889407
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6051 / $14.0385 | Buy Now |
Part Details for 90-362
90-362 CAD Models
90-362 Part Data Attributes:
|
90-362
White-Rodgers
Buy Now
|
Compare Parts:
90-362
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |