There are no models available for this part yet.
Overview of 90-39-0152 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 90-39-0152 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y4287
|
Newark | Machined Parts Kit |Molex 90-39-0152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,405.4100 / $3,667.3600 | Buy Now | |
DISTI #
0090390152
|
Avnet Americas | MACHINED PARTS KIT - Bulk (Alt: 0090390152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-90-39-0152
|
Mouser Electronics | Crimpers / Crimping Tools MACHINED PARTS KIT | 0 |
|
$3,667.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,726.7400 / $4,998.0600 | Buy Now |
CAD Models for 90-39-0152 by Molex
Part Data Attributes for 90-39-0152 by Molex
90-39-0152
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
90-39-0152MolexVS
-