Part Details for 90.010 by Altech Corporation
Overview of 90.010 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9499
|
Newark | K7045C, Enclosure W/O |Altech 90.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $42.4700 | Buy Now |
DISTI #
1920-1000-ND
|
DigiKey | BOX PC GRAY 4.57"L X 1.77"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6876 / $35.5500 | Buy Now |
DISTI #
845-90010
|
Mouser Electronics | DIN Rail Terminal Blocks K7045C, Enclosure w/o | 0 |
|
$26.5300 / $30.6000 | Order Now |
DISTI #
70075336
|
RS | Enclosure, Connectorized, DINRailMnt, Polycarb, 4.409x2.953x1.772In, K70Series | Altech Corp 90.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$26.4100 / $31.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$25.3300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 10 POS Solder ST Panel Mount 25A RoHS: Compliant | 0 |
|
$26.3000 / $34.7700 | Buy Now |
|
Powell Electronics | K7045C, Enclosure w/o Min Qty: 1 | 8 |
|
$32.9200 | Buy Now |
DISTI #
10109589
|
TestEquity LLC | Altech 90.010 10 Terminal, Solder/Tab Connection, Single Level Terminals, 35 mm DIN Rail | 0 |
|
$26.3300 | Buy Now |
Part Details for 90.010
90.010 CAD Models
90.010 Part Data Attributes
|
90.010
Altech Corporation
Buy Now
|
Compare Parts:
90.010
Altech Corporation
|
Samacsys Manufacturer | Altech |