Part Details for 90.27 by FINDER SpA
Overview of 90.27 by FINDER SpA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90.27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7314
|
Newark | Relay Socket, 250V, 10A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 90.27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$5.0900 / $7.6300 | Buy Now |
DISTI #
2066-90.27-ND
|
DigiKey | SOCKET FOR 60.13 RELAYS Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$4.1996 / $7.2000 | Buy Now |
DISTI #
71710772
|
RS | DIN -Rail/Panel, Plate Clamp, Socket for 60.13 Relay, Blue, Blue, K70 Series | Finder 90.27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.6200 / $7.2700 | Buy Now |
|
Quest Components | 8 |
|
$8.1048 / $11.0520 | Buy Now | |
|
Quest Components | 1 |
|
$9.2100 | Buy Now | |
DISTI #
90.27
|
TME | Socket, PIN: 11, 10A, 250VAC, for DIN rail mounting, -40÷70°C Min Qty: 1 | 12 |
|
$4.7500 / $7.8500 | Buy Now |
DISTI #
90.27
|
Relay Specialties | Relay Socket, DIN Rail/Panel11 Pos, Blue, Screw TerminalFor: 60.13 Relays Min Qty: 1 | 39 |
|
$6.3100 | Buy Now |