There are no models available for this part yet.
Overview of 900-006N by Eclipse Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
8T49N242-006NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N242-006NLGI8 | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Price & Stock for 900-006N by Eclipse Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Soldering/Assembly RoHS: Compliant |
5 In Stock |
|
$6.5200 | Buy Now | ||
Master Electronics | Soldering/Assembly RoHS: Compliant |
5 In Stock |
|
$6.5200 | Buy Now |