-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1742
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9000 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9001-05-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6265 |
|
$3.0700 / $3.3200 | Buy Now |
DISTI #
306-1055-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
14262 In Stock |
|
$2.8139 / $4.8200 | Buy Now |
DISTI #
816-9001-05-00
|
Mouser Electronics | Reed Relays SIP Reed Relay RoHS: Compliant | 2186 |
|
$2.8100 / $4.8200 | Buy Now |
|
Onlinecomponents.com | High Performance Molded SIP Reed Relays, 4 Pin RoHS: Compliant |
4299 In Stock |
|
$2.7000 / $3.7900 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Mechanical Relay | 20 |
|
$3.1613 / $6.3225 | Buy Now |
|
Quest Components | Mechanical Relay | 126 |
|
$3.8989 / $6.3225 | Buy Now |
|
Quest Components | Mechanical Relay | 6 |
|
$4.6365 / $6.3225 | Buy Now |
|
Quest Components | Mechanical Relay | 5 |
|
$4.6365 / $6.3225 | Buy Now |
|
Quest Components | Mechanical Relay | 3 |
|
$5.2688 / $6.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9001-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9001-05-00
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.08 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.3mm x 5.08mm x 7.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |