Part Details for 9001KA2 by Square D by Schneider Electric
Overview of 9001KA2 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70060282
|
RS | Contact Block, 30mm, 1NO, SPST, 10A, 600V, Screw Terminals, Harmony 9001K Series | Square D 9001KA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 334 |
|
$17.4800 / $24.6100 | Buy Now |