Part Details for 9001KA23 by Schneider Electric
Overview of 9001KA23 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4320
|
Newark | Push Button Contact 600Vac 10A 30Mm T-K |Schneider Electric 9001KA23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 / $42.9400 | Buy Now |
DISTI #
4008-9001KA23-ND
|
DigiKey | CONTACT BLOCK 10A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2900 | Buy Now |
DISTI #
996-9001KA23
|
Mouser Electronics | Switch Hardware PSH BTTN CONTACT 600VAC 10A 30MM, K | 0 |
|
$23.1100 / $33.0000 | Order Now |