There are no models available for this part yet.
Overview of 9001KA42 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KA42 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B8852
|
Newark | 30Mm Contact Block 1N-O Logic Reed Rohs Compliant: No |Schneider Electric 9001KA42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3800 / $55.1100 | Buy Now | |
DISTI #
4008-9001KA42-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Box |
9 In Stock |
|
$42.8000 | Buy Now | |
DISTI #
996-9001KA42
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 1N/O LOGIC REED | 0 |
|
$34.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0500 / $58.2200 | Buy Now |
CAD Models for 9001KA42 by Schneider Electric
Part Data Attributes for 9001KA42 by Schneider Electric
9001KA42
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
9001KA42Schneider ElectricVS
-