There are no models available for this part yet.
Overview of 9001KA43 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KA43 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B8853
|
Newark | 30Mm Contact Block 1N-C Logic Reed Rohs Compliant: Yes |Schneider Electric 9001KA43 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3800 / $55.1100 | Buy Now | |
DISTI #
4008-9001KA43-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$51.9310 / $66.1000 | Buy Now | |
DISTI #
996-9001KA43
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 1N/C LOGIC REED | 0 |
|
$43.8300 / $55.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0500 / $58.2200 | Buy Now |