Part Details for 9001KA5 by Schneider Electric
Overview of 9001KA5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2967
|
Newark | Contact Block, 3A, 240V, 1P, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Schneider Harmony 9001K Series Pushbuttons & Pilot Lights Rohs Compliant: Yes |Schneider Electric 9001KA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 / $28.6300 | Buy Now |
DISTI #
4008-9001KA5-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$25.6400 | Buy Now |
DISTI #
996-9001KA5
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 30MM CONTACT BLOCK 1N/C LATE OPENING | 3 |
|
$22.3900 / $24.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6300 / $30.7900 | Buy Now |
DISTI #
9001KA5
|
TME | Contact block, 30mm, 9001K, Contacts: NC lagging Min Qty: 1 | 0 |
|
$17.1600 / $19.6100 | RFQ |
Part Details for 9001KA5
9001KA5 CAD Models
9001KA5 Part Data Attributes
|
9001KA5
Schneider Electric
Buy Now
|
Compare Parts:
9001KA5
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |