Part Details for 9001KA51 by Schneider Electric
Overview of 9001KA51 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8857
|
Newark | Contact Block, 2P, 3A, 240Vac, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Schneider Harmony 9001K Series Pushbuttons & Pilot Lights, Contact Voltage Dc Max:- Rohs Compliant: Yes |Schneider Electric 9001KA51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4500 / $176.9800 | Buy Now |
DISTI #
4008-9001KA51-ND
|
DigiKey | CONTACT BLOCK SPDT Min Qty: 1 Lead time: 7 Weeks Container: Box |
4 In Stock |
|
$156.6400 | Buy Now |
DISTI #
996-9001KA51
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 30MM CONTACT BLOCK 1N/O 1N/C POWER REED | 2 |
|
$137.5400 / $154.1200 | Buy Now |
DISTI #
9001KA51
|
TME | Contact block, 30mm, 9001K, Contacts: NO Min Qty: 1 | 0 |
|
$56.0400 / $64.0500 | RFQ |
Part Details for 9001KA51
9001KA51 CAD Models
9001KA51 Part Data Attributes
|
9001KA51
Schneider Electric
Buy Now
|
Compare Parts:
9001KA51
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |