Part Details for 9001KA52 by Schneider Electric
Overview of 9001KA52 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8858
|
Newark | 30Mm Contact Block 1N-O Power Reed Rohs Compliant: Yes |Schneider Electric 9001KA52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2200 / $127.5000 | Buy Now |
DISTI #
4008-9001KA52-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$104.1350 / $110.6400 | Buy Now |
DISTI #
996-9001KA52
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 1N/O POWER REED | 10 |
|
$102.9200 / $110.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3200 / $124.0000 | Buy Now |
DISTI #
9001KA52
|
TME | Contact block, 30mm, 9001K, Contacts: NC Min Qty: 1 | 0 |
|
$39.4100 / $45.0500 | RFQ |