Part Details for 9001KA54 by Schneider Electric
Overview of 9001KA54 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8860
|
Newark | 30Mm Contact Block 2N-C Power Reed Rohs Compliant: Yes |Schneider Electric 9001KA54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4500 / $176.9800 | Buy Now |
DISTI #
4008-9001KA54-ND
|
DigiKey | CONTACT BLOCK DPST-NC Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$143.0000 / $156.6400 | Buy Now |
DISTI #
996-9001KA54
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 2N/C POWER REED | 2 |
|
$134.9900 / $156.6100 | Buy Now |