There are no models available for this part yet.
Overview of 9001KP38LRR31 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KP38LRR31 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C9619
|
Newark | Pilot Light, Red, 120V, 30Mm, Led Color:Red, Operating Voltage:120V, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13 Rohs Compliant: Yes |Schneider Electric 9001KP38LRR31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $189.3500 | Buy Now | |
DISTI #
4008-9001KP38LRR31-ND
|
DigiKey | PILOT LIGHT 120V 30MM TYPE K +OP Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$153.0000 | Buy Now | |
DISTI #
996-9001KP38LRR31
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120V 30MM TYPE K RoHS: Compliant | 0 |
|
$125.6900 / $135.0600 | Order Now | |
DISTI #
70343193
|
RS | Red Control station Indicator 30mm Cutout 120 V | Schneider Electric 9001KP38LRR31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$145.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.0500 / $187.8400 | Buy Now |
CAD Models for 9001KP38LRR31 by Schneider Electric
Part Data Attributes for 9001KP38LRR31 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-10-22
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|