There are no models available for this part yet.
Overview of 9001KR9P1GH13 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 9001KR9P1GH13 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C9660
|
Newark | Pb Switch, Spdt, 10A, 600Vac, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Push-Pull, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Green, Ip Rating:- Rohs Compliant: Yes |Schneider Electric 9001KR9P1GH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.5000 / $357.4800 | Buy Now | |
DISTI #
4008-9001KR9P1GH13-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$316.0010 / $335.9800 | Buy Now | |
DISTI #
996-9001KR9P1GH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$299.3200 / $335.8500 | Order Now |
CAD Models for 9001KR9P1GH13 by Schneider Electric
Part Data Attributes for 9001KR9P1GH13 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|