Part Details for 9001KS11K3R by Schneider Electric
Overview of 9001KS11K3R by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 9001KS11K3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001KS11K3R-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$138.0000 / $147.9400 | Buy Now |
DISTI #
996-9001KS11K3R
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH OPERATOR 30MM T-K RoHS: Compliant | 0 |
|
$130.1800 / $143.5800 | Order Now |
DISTI #
73762876
|
RS | SELECTOR SWITCH OPERATOR 30MM T-K | Schneider Electric 9001KS11K3R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0200 | RFQ |
Part Details for 9001KS11K3R
9001KS11K3R CAD Models
9001KS11K3R Part Data Attributes
|
9001KS11K3R
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KS11K3R
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |