There are no models available for this part yet.
Overview of 9001KS25K2 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KS25K2 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B9515
|
Newark | Actuator, 30Mm Selector Switch, For Use With:Schneider Harmony 9001K Series 30Mm Selector Switches, Ip/Nema Rating:Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS25K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1200 / $188.9100 | Buy Now | |
DISTI #
4008-9001KS25K2-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$167.0000 | Buy Now | |
DISTI #
996-9001KS25K2
|
Mouser Electronics | Keylock Switches 30MM KEY SELECTOR SWITCH 2-POSITION | 0 |
|
$150.9700 / $159.6700 | Order Now |