Part Details for 9001KS42BH13 by Schneider Electric
Overview of 9001KS42BH13 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS42BH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9530
|
Newark | Selector Switch 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KS42BH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7700 / $131.1800 | Buy Now |
DISTI #
4008-9001KS42BH13-ND
|
DigiKey | SWITCH SELECTOR 3POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$122.0200 | Buy Now |
DISTI #
996-9001KS42BH13
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$108.9900 / $116.4800 | Order Now |