There are no models available for this part yet.
Overview of 9001KS43BH1 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 9001KS43BH1 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B9540
|
Newark | Selector Switch, 10A, 600Vac, 3Pos, Spdt, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KS43BH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7700 / $131.1800 | Buy Now | |
DISTI #
4008-9001KS43BH1-ND
|
DigiKey | SWITCH SELECTOR 3POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$106.0010 / $116.1200 | Buy Now | |
DISTI #
996-9001KS43BH1
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$94.1300 / $110.3600 | Order Now | |
DISTI #
70060390
|
RS | Selector Switch, Non-Illuminate Blk 3-Pos., Maintained, 1NO-1NC, 30mm, 10A, 600V | Schneider Electric 9001KS43BH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$114.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5800 / $130.1400 | Buy Now |
CAD Models for 9001KS43BH1 by Schneider Electric
Part Data Attributes for 9001KS43BH1 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Schneider Electric
|
Switch Type
|
ROTARY SWITCH
|