Part Details for 9001KS43FBH13 by Schneider Electric
Overview of 9001KS43FBH13 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9001KS43FBH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9544
|
Newark | Rotary Switch, 30Mm, 3Pos, 1P, Non Illum, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Harmony Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric 9001KS43FBH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7700 / $131.1800 | Buy Now |
DISTI #
4008-9001KS43FBH13-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$116.1200 | Buy Now |
DISTI #
996-9001KS43FBH13
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$104.9200 / $114.2700 | Order Now |
DISTI #
70343305
|
RS | 3 positions +/-70deg Push Button Switch,600VAC/dc,0.55(dc)A,3(ac)A, Manual Return | Schneider Electric 9001KS43FBH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$114.4700 | RFQ |