Part Details for 9001KS43FBH2 by Schneider Electric
Overview of 9001KS43FBH2 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS43FBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4753
|
Newark | Selector Switch 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KS43FBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.1500 / $188.1000 | Buy Now |
DISTI #
4008-9001KS43FBH2-ND
|
DigiKey | SWITCH SELECTOR 3POS DPDT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$166.5100 | Buy Now |
DISTI #
996-9001KS43FBH2
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$149.8600 / $165.5900 | Order Now |
DISTI #
70960297
|
RS | SELECTOR SWITCH 600VAC 10A 30MM T-K | Schneider Electric 9001KS43FBH2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.2500 | RFQ |