Part Details for 9001KXRJ119 by Schneider Electric
Overview of 9001KXRJ119 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KXRJ119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9934
|
Newark | Pushbutton 30Mm Type Kx +Options |Schneider Electric 9001KXRJ119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.8900 / $372.1900 | Buy Now |
DISTI #
4008-9001KXRJ119-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$349.8000 | Buy Now |
DISTI #
996-9001KXRJ119
|
Mouser Electronics | Pushbutton Switches PSH BTTN 30MM TYPE KX | 0 |
|
$316.0000 / $333.1900 | Order Now |
DISTI #
70060407
|
RS | Combo PB/Pilot Lt, Illuminated Green-Red, Maintd, 1NO-1NC, Square 30mm,10A,600V | Schneider Electric 9001KXRJ119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$336.5200 | RFQ |