Part Details for 9001SK2L1GH13 by Square D by Schneider Electric
Overview of 9001SK2L1GH13 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SK2L1GH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B680
|
Newark | Actuator, 30Mm Pushbutton Switch, For Use With:Schneider Harmony 9001Sk Series 30Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 6, Nema 12, Nema 13 Rohs Compliant: Yes |Square D By Schneider Electric 9001SK2L1GH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8700 / $240.0500 | Buy Now |
DISTI #
70060415
|
RS | Pushbutton, Illumd Green, Momentary, 1NO-1NC, Transformer Lamp 30mm, 10A, 600V | Square D 9001SK2L1GH13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$202.5300 | Buy Now |