Part Details for 9001SKP1A31 by Schneider Electric
Overview of 9001SKP1A31 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKP1A31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B371
|
Newark | Incandescent Pilot Light, Ba9S, 120Vac, Lamp Base Type:Ba9S, Mounting Hole Dia:1.18", Current Rating:-, Supply Voltage:120Vac, Lens Shape:Round With Flat Top, Product Range:Harmony 9001Sk Series Rohs Compliant: No |Schneider Electric 9001SKP1A31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.9700 / $183.6100 | Buy Now |
DISTI #
4008-9001SKP1A31-ND
|
DigiKey | PILOT LIGHT 120VAC 30MM SK +OPTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$153.0000 | Buy Now |
DISTI #
996-9001SKP1A31
|
Mouser Electronics | Switch Hardware PILOTLIGHT 120VAC 30MM SK | 0 |
|
$125.6900 / $135.0600 | Order Now |
DISTI #
70343372
|
RS | Panel Mount Indicator Pilot 30mm 110-120VAC Incandescent Fresnel Amber | Schneider Electric 9001SKP1A31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$142.8000 | Buy Now |