Part Details for 9001SKP35LRR31 by Schneider Electric
Overview of 9001SKP35LRR31 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKP35LRR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKP35LRR31-ND
|
DigiKey | PILOT LIGHT 28V 30MM SK +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$153.0000 | Buy Now |
DISTI #
996-9001SKP35LRR31
|
Mouser Electronics | Switch Hardware PILOTLIGHT 28V 30MM SK | 0 |
|
$139.1800 / $142.9900 | Order Now |
DISTI #
70343385
|
RS | Red LED Indicator 30mm Cutout 28 V | Schneider Electric 9001SKP35LRR31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4200 | RFQ |