Part Details for 9001SKS11FB by Schneider Electric
Overview of 9001SKS11FB by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKS11FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKS11FB-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$52.0000 / $54.1500 | Buy Now |
DISTI #
996-9001SKS11FB
|
Mouser Electronics | Rotary Switches SLCTR SWTCH OPRATR 30MM SK RoHS: Compliant | 0 |
|
$46.8300 / $53.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7400 / $70.7400 | Buy Now |