Part Details for 9001SKS11FBH13 by Schneider Electric
Overview of 9001SKS11FBH13 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 9001SKS11FBH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKS11FBH13-ND
|
DigiKey | SWITCH SELECTOR 2POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$116.1200 | Buy Now |
DISTI #
996-9001SKS11FBH13
|
Mouser Electronics | Rotary Switches SLCTR SWTCH 600VAC 10A 30MM SK RoHS: Compliant | 2 |
|
$94.1300 / $110.3600 | Buy Now |