Part Details for 90022-0502 by Molex
Overview of 90022-0502 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 90022-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4096
|
Newark | Connector Contact,pin,crimp Terminal |Molex 90022-0502 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
DISTI #
538-90022-0502
|
Mouser Electronics | D-Sub Contacts MOLIC PIN STD H/DENS RoHS: Not Compliant | 0 |
|
$0.3870 / $0.3960 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2250 / $0.4320 | Buy Now |
Part Details for 90022-0502
90022-0502 CAD Models
90022-0502 Part Data Attributes:
|
90022-0502
Molex
Buy Now
Datasheet
|
Compare Parts:
90022-0502
Molex
Wire Terminal, 1.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage(AC) | 200 V | |
Rated Voltage(DC) | 200 V | |
Terminal Length | 0.22 inch | |
Terminal Type | CRIMP |